Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 8000+ | $5.790 |
| 16000+ | $5.140 |
| 24000+ | $4.630 |
| 40000+ | $4.400 |
| 80000+ | $3.940 |
| 200000+ | $3.470 |
| 400000+ | $3.380 |
Price for:Each
Minimum: 8000
Multiple: 8000
$46,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-HFA25TB60-M3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AJ3005
Product RangeHEXFRED
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current25A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time75ns
Forward Surge Current225A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product RangeHEXFRED
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
25A
Forward Voltage Max
1.7V
Forward Surge Current
225A
Diode Case Style
TO-220AC
Product Range
HEXFRED
SVHC
To Be Advised
Technical Docs (2)
Alternatives for VS-HFA25TB60-M3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
