Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.060 |
| 10+ | $3.830 |
| 25+ | $3.720 |
| 50+ | $3.610 |
| 100+ | $3.500 |
| 250+ | $3.360 |
| 500+ | $3.210 |
Price for:Each
Minimum: 1
Multiple: 1
$7.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-HFA16TB120S-M3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68AC5559
Product RangeHEXFRED
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current16A
Diode ConfigurationSingle
Forward Voltage Max3V
Reverse Recovery Time135ns
Forward Surge Current190A
Operating Temperature Max150°C
Diode Case StyleTO-263AB
No. of Pins3Pins
Product RangeHEXFRED
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
135ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
16A
Forward Voltage Max
3V
Forward Surge Current
190A
Diode Case Style
TO-263AB
Product Range
HEXFRED
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

