Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-GBPC3512ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.29C9655
Your Part Number
100 In Stock
| Quantity | Price |
|---|---|
| 100+ | $6.110 |
| 200+ | $6.000 |
| 300+ | $5.880 |
| 500+ | $5.770 |
| 1000+ | $5.550 |
| 2500+ | $5.440 |
| 5000+ | $5.330 |
Price for:Each
Minimum: 100
Multiple: 100
$611.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-GBPC3512ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.29C9655
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current35A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current500A
Operating Temperature Max150°C
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The VS-GBPC3512A is a single-phase extremely compact encapsulated Bridge Rectifier offering efficient and reliable operation. The bridge rectifier features positive polarity symbol moulded on the plastic case, glass passivated diode chips and excellent power/volume ratio.
- Centre hole fixing
- 1300V Maximum non-repetitive peak AC reverse voltage
- 2mA Maximum repetitive peak reverse current
- 0.77V Low level of threshold voltage
- 0.92V High level of threshold voltage
- 5μA at 25°C Maximum DC reverse current
- 2700V at 50Hz RMS isolation voltage base plate
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
35A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (08-Jul-2021)
Repetitive Peak Reverse Voltage
1.2kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
500A
Product Range
-
Technical Docs (2)
Alternatives for VS-GBPC3512A
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
