Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-GBPC3510W
Newark Part No.29C9654
Your Part Number
Technical Datasheet
41 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.980 |
| 10+ | $6.150 |
| 25+ | $5.580 |
| 50+ | $5.030 |
| 100+ | $4.460 |
| 250+ | $4.210 |
| 500+ | $3.960 |
Price for:Each
Minimum: 1
Multiple: 1
$8.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-GBPC3510W
Newark Part No.29C9654
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current35A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current500A
Operating Temperature Max150°C
Product Range-
SVHCLead
Alternatives for VS-GBPC3510W
1 Product Found
Product Overview
The VS-GBPC3510W is a 4-pin single-phase compact Power Bridge Rectifier Diode offers efficient and reliable operation. The device is intended for use in general purpose applications. It has nickel-plated wire-lead terminals solderable using lead (Pb)-free solder at temperature 260 to 275°C with Sn/Ag/Cu (SAC305) alloy solder.
- High thermal conductivity package, electrically insulated case
- Positive polarity symbol moulded on the plastic case
- Centre hole fixing
- Glass passivated diode chips
- Excellent power/volume ratio
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
35A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
500A
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability