Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-GBPC3506ACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 18C4373 |
| Product Range | VS-GBPC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.830 |
| 200+ | $5.710 |
| 300+ | $5.600 |
| 500+ | $5.480 |
| 1000+ | $5.360 |
| 2500+ | $5.250 |
| 5000+ | $5.190 |
Price for:Each
Minimum: 100
Multiple: 100
$583.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-GBPC3506ACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 18C4373 |
| Product Range | VS-GBPC Series |
| Technical Datasheet | |
| No. of Phases | Single Phase |
| Repetitive Peak Reverse Voltage | 600V |
| Average Forward Current | 35A |
| Bridge Rectifier Case Style | Module |
| No. of Pins | 4Pins |
| Forward Voltage Max | 1.1V |
| Bridge Rectifier Mounting | Surface Mount |
| Forward Surge Current | 475A |
| Operating Temperature Max | 150°C |
| Product Range | VS-GBPC Series |
| SVHC | Lead (08-Jul-2021) |
Technical Specifications
| No. of Phases | Single Phase |
|---|---|
| Average Forward Current | 35A |
| No. of Pins | 4Pins |
| Bridge Rectifier Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| SVHC | Lead (08-Jul-2021) |
| Repetitive Peak Reverse Voltage | 600V |
|---|---|
| Bridge Rectifier Case Style | Module |
| Forward Voltage Max | 1.1V |
| Forward Surge Current | 475A |
| Product Range | VS-GBPC Series |
Technical Docs (2)
Alternatives for VS-GBPC3506A
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
