Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.680 |
| 500+ | $6.990 |
| 1000+ | $6.170 |
| 2500+ | $5.740 |
Price for:Each
Minimum: 100
Multiple: 100
$768.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-GBPC2512W
Newark Part No.29C9652
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current25A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current420A
Operating Temperature Max150°C
Product Range-
SVHCLead
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
25A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead
Repetitive Peak Reverse Voltage
1.2kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
420A
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
