Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-GBPC2510ACopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 97K0484 |
| Product Range | VS-GBPC Series |
| Your Part Number | |
| Technical Datasheet |
802 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.320 |
| 10+ | $7.320 |
| 100+ | $6.870 |
| 500+ | $5.830 |
| 1000+ | $5.710 |
| 2500+ | $5.600 |
| 10000+ | $5.480 |
Price for:Each
Minimum: 1
Multiple: 1
$12.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-GBPC2510ACopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 97K0484 |
| Product Range | VS-GBPC Series |
| Technical Datasheet | |
| No. of Phases | Single Phase |
| Repetitive Peak Reverse Voltage | 1kV |
| Average Forward Current | 25A |
| Bridge Rectifier Case Style | Module |
| No. of Pins | 4Pins |
| Forward Voltage Max | 1.1V |
| Bridge Rectifier Mounting | Surface Mount |
| Forward Surge Current | 400A |
| Operating Temperature Max | 150°C |
| Product Range | VS-GBPC Series |
| SVHC | Lead (08-Jul-2021) |
Technical Specifications
| No. of Phases | Single Phase |
|---|---|
| Average Forward Current | 25A |
| No. of Pins | 4Pins |
| Bridge Rectifier Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| SVHC | Lead (08-Jul-2021) |
| Repetitive Peak Reverse Voltage | 1kV |
|---|---|
| Bridge Rectifier Case Style | Module |
| Forward Voltage Max | 1.1V |
| Forward Surge Current | 400A |
| Product Range | VS-GBPC Series |
Technical Docs (2)
Alternatives for VS-GBPC2510A
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
