Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-FC420SA15Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 80AH2792 |
| Your Part Number | |
| Technical Datasheet |
109 In Stock
640 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.450 |
| 5+ | $27.410 |
| 10+ | $16.970 |
| 25+ | $16.630 |
| 50+ | $16.290 |
| 100+ | $15.950 |
| 250+ | $15.870 |
Price for:Each
Minimum: 1
Multiple: 1
$30.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-FC420SA15Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 80AH2792 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Continuous Drain Current Id | 400A |
| Drain Source Voltage Vds | 150V |
| On Resistance Rds(on) | 0.00193ohm |
| Drain Source On State Resistance | 1930µohm |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3.46V |
| Power Dissipation | 909W |
| Power Dissipation Pd | 909W |
| Operating Temperature Max | 175°C |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 400A |
| On Resistance Rds(on) | 0.00193ohm |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 909W |
| Operating Temperature Max | 175°C |
| SVHC | To Be Advised |
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 150V |
| Drain Source On State Resistance | 1930µohm |
| Gate Source Threshold Voltage Max | 3.46V |
| Power Dissipation Pd | 909W |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |