Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-E7MH0112HM3/ICopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.64AK9108
Product RangeFRED P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.172 |
Price for:Each
Minimum: 7500
Multiple: 7500
$1,290.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-E7MH0112HM3/ICopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.64AK9108
Product RangeFRED P Series
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.8V
Reverse Recovery Time99ns
Forward Surge Current21A
Operating Temperature Max175°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product RangeFRED P Series
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
99ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
1A
Forward Voltage Max
1.8V
Forward Surge Current
21A
Diode Case Style
DO-214AC (SMA)
Product Range
FRED P Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
