Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-E5TH3012-M3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.21AJ6919
Product RangeFRED Pt G5 Series
Your Part Number
7,667 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $2.250 |
| 25+ | $2.070 |
| 50+ | $1.910 |
| 100+ | $1.690 |
| 500+ | $1.520 |
| 1000+ | $1.320 |
| 2500+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-E5TH3012-M3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.21AJ6919
Product RangeFRED Pt G5 Series
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max2.5V
Reverse Recovery Time85ns
Forward Surge Current240A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product RangeFRED Pt G5 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
85ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
2.5V
Forward Surge Current
240A
Diode Case Style
TO-220AC
Product Range
FRED Pt G5 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
