Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-E5PH6012LHN3
Newark Part No.21AJ6911
Product RangeFRED Pt G5 Series
Technical Datasheet
491 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
| 10+ | $3.850 |
| 25+ | $3.650 |
| 50+ | $3.470 |
| 100+ | $3.270 |
| 500+ | $3.120 |
| 1000+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$5.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-E5PH6012LHN3
Newark Part No.21AJ6911
Product RangeFRED Pt G5 Series
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current60A
Diode ConfigurationSingle
Forward Voltage Max2.3V
Reverse Recovery Time100ns
Forward Surge Current460A
Operating Temperature Max175°C
Diode Case StyleTO-247AD
No. of Pins2 Pin
Product RangeFRED Pt G5 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
100ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
60A
Forward Voltage Max
2.3V
Forward Surge Current
460A
Diode Case Style
TO-247AD
Product Range
FRED Pt G5 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability