Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.290 |
| 10+ | $9.090 |
| 25+ | $8.650 |
| 50+ | $8.390 |
| 100+ | $8.120 |
| 250+ | $7.980 |
| 500+ | $7.880 |
Price for:Each
Minimum: 1
Multiple: 1
$11.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-90EPF06L-M3
Newark Part No.95AC2488
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current90A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time190ns
Forward Surge Current850A
Operating Temperature Max150°C
Diode Case StyleTO-247AD
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
190ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
90A
Forward Voltage Max
1.3V
Forward Surge Current
850A
Diode Case Style
TO-247AD
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability