Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-8EWS16SLHM3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24AJ2730
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.300 |
| 6000+ | $1.270 |
| 9000+ | $1.250 |
| 15000+ | $1.220 |
| 30000+ | $1.200 |
| 75000+ | $1.170 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-8EWS16SLHM3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24AJ2730
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current8A
Diode ConfigurationSingle Dual Anode
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleTO-252AA (DPAK)
No. of Pins3Pins
QualificationAEC-Q101
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Diode Configuration
Single Dual Anode
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
Average Forward Current
8A
Forward Voltage Max
1.1V
Forward Surge Current
150A
Diode Case Style
TO-252AA (DPAK)
Qualification
AEC-Q101
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
