Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-85HF140Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09F7544
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $15.220 |
Price for:Each
Minimum: 100
Multiple: 100
$1,522.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-85HF140Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09F7544
Technical Datasheet
Repetitive Peak Reverse Voltage1.4kV
Average Forward Current85A
Forward Voltage Max1.2V
Diode Module Configuration-
Diode Case StyleDO-203AB
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current1.5kA
Diode MountingStud
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
1.4kV
Forward Voltage Max
1.2V
Diode Case Style
DO-203AB
Operating Temperature Max
150°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
85A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
1.5kA
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
