Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-70MT160PAPBFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.88K9643
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $44.990 |
| 5+ | $39.090 |
| 10+ | $33.180 |
| 25+ | $32.510 |
| 50+ | $31.830 |
| 100+ | $31.160 |
| 250+ | $30.480 |
Price for:Each
Minimum: 1
Multiple: 1
$44.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-70MT160PAPBFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.88K9643
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current70A
Bridge Rectifier Case StyleModule
No. of Pins6Pins
Forward Voltage Max1.55V
Bridge Rectifier MountingPanel Mount
Forward Surge Current500A
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
70A
No. of Pins
6Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (08-Jul-2021)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.55V
Forward Surge Current
500A
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
