Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-70HFL60S02MCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.43X2401
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 100+ | $15.510 |
| 200+ | $15.200 |
| 300+ | $14.890 |
| 500+ | $14.580 |
| 1000+ | $14.270 |
| 2500+ | $13.960 |
| 5000+ | $13.650 |
| 10000+ | $13.340 |
Price for:Each
Minimum: 100
Multiple: 100
$1,551.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-70HFL60S02MCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.43X2401
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current70A
Forward Voltage Max1.85V
Diode Module ConfigurationSingle
Diode Case StyleDO-203AB
No. of Pins2Pins
Operating Temperature Max125°C
Forward Surge Current730A
Diode MountingStud
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.85V
Diode Case Style
DO-203AB
Operating Temperature Max
125°C
Diode Mounting
Stud
SVHC
To Be Advised
Average Forward Current
70A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
730A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
