Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-70HFL40S05Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07B4413
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $14.440 |
| 200+ | $14.150 |
| 300+ | $13.860 |
| 500+ | $13.570 |
| 1000+ | $13.280 |
| 2500+ | $13.000 |
| 5000+ | $12.710 |
| 10000+ | $12.420 |
Price for:Each
Minimum: 100
Multiple: 100
$1,444.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-70HFL40S05Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07B4413
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current70A
Forward Voltage Max1.85V
Diode Module Configuration-
Diode Case StyleDO-203AB
No. of Pins2Pins
Operating Temperature Max125°C
Forward Surge Current730A
Diode MountingStud
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.85V
Diode Case Style
DO-203AB
Operating Temperature Max
125°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
70A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
730A
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
