Print Page
Image is for illustrative purposes only. Please refer to product description.

61 In Stock
100 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.660 |
| 10+ | $12.150 |
| 25+ | $11.620 |
| 50+ | $10.960 |
| 100+ | $10.600 |
Price for:Each
Minimum: 1
Multiple: 1
$12.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-70HF120
Newark Part No.09F7331
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current70A
Forward Voltage Max1.35V
Diode Module Configuration-
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current1.05kA
Diode MountingStud
Product Range-
SVHCLead
Product Overview
The VS-70HF120 is a standard Recovery Diode with high surge current capability. The recovery diode features stud normal polarity (cathode to stud) and is designed for a wide range of applications.
- 1440V Maximum non-repetitive peak reverse voltage
- 9mA Maximum repetitive peak reverse current
- 110A Maximum RMS forward current
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.35V
Diode Case Style
DO-5
Operating Temperature Max
180°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
70A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
1.05kA
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
