Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-6FR20Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.32H3360
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.670 |
| 200+ | $5.620 |
| 300+ | $5.570 |
| 500+ | $5.520 |
| 1000+ | $5.350 |
| 2500+ | $5.240 |
| 5000+ | $5.140 |
Price for:Each
Minimum: 100
Multiple: 100
$567.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-6FR20Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.32H3360
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current167A
Operating Temperature Max175°C
Diode Case StyleDO-203AA
No. of Pins2 Pin
Qualification-
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
6A
Forward Voltage Max
1.1V
Forward Surge Current
167A
Diode Case Style
DO-203AA
Qualification
-
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
