Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-6F60Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.48F7116
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.570 |
| 500+ | $5.980 |
| 1000+ | $5.280 |
| 2500+ | $4.910 |
Price for:Each
Minimum: 100
Multiple: 100
$657.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-6F60Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.48F7116
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current6A
Forward Voltage Max1.1V
Diode Module Configuration-
Diode Case StyleDO-203AA
No. of Pins2Pins
Operating Temperature Max175°C
Forward Surge Current167A
Diode MountingStud
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Forward Voltage Max
1.1V
Diode Case Style
DO-203AA
Operating Temperature Max
175°C
Diode Mounting
Stud
SVHC
To Be Advised
Average Forward Current
6A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
167A
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
