Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-6F40Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09F7244
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.340 |
| 200+ | $5.230 |
| 300+ | $5.130 |
| 500+ | $5.020 |
| 1000+ | $4.910 |
| 2500+ | $4.810 |
| 5000+ | $4.700 |
Price for:Each
Minimum: 100
Multiple: 100
$534.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-6F40Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09F7244
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current141A
Operating Temperature Max175°C
Diode Case StyleDO-203AA
No. of Pins2 Pin
Qualification-
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
6A
Forward Voltage Max
1.1V
Forward Surge Current
141A
Diode Case Style
DO-203AA
Qualification
-
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
