Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-60CPH03-N3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.06AC6564
Your Part Number
124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.170 |
| 10+ | $4.880 |
| 25+ | $4.870 |
| 50+ | $4.860 |
| 100+ | $4.850 |
| 250+ | $4.150 |
| 500+ | $3.450 |
Price for:Each
Minimum: 1
Multiple: 1
$7.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-60CPH03-N3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.06AC6564
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current60A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.25V
Reverse Recovery Time39ns
Forward Surge Current300A
Operating Temperature Max175°C
Diode Case StyleTO-247AC
No. of Pins3 Pin
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 300V, 60A FRED Pt® hyperfast rectifier in 3 pin TO-247AC package
- Hyperfast recovery time
- Low forward voltage drop
- Low leakage current
- Designed and qualified according to JEDEC®-JESD 47
- Designed with optimized performance of forward voltage drop and ultrafast recovery time
- Intended for use in the output rectification stage
- Extremely optimized stored charge and low recovery current minimize the switching losses
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
39ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
60A
Forward Voltage Max
1.25V
Forward Surge Current
300A
Diode Case Style
TO-247AC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
