Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-50WQ10FNTR-M3
Newark Part No.
Re-Reel99Y8344
Cut Tape99Y8344
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.24 |
| 10+ | $1.19 |
| 25+ | $1.13 |
| 50+ | $1.08 |
| 100+ | $1.02 |
| 250+ | $0.97 |
| 500+ | $0.93 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-50WQ10FNTR-M3
Newark Part No.
Re-Reel99Y8344
Cut Tape99Y8344
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current5.5A
Diode ConfigurationSingle
Diode Case StyleTO-252AA
No. of Pins3Pins
Forward Voltage Max770mV
Forward Surge Current330A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
High performance scotty rectifier has been designed for applications requiring low forward drop and small foot prints on PC board. Typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging and reverse battery protection.
- Low forward voltage drop
- Guard ring for enhanced ruggedness and long term reliability
- Popular D-PAK outline
- Small foot print, surface mountable
- High frequency operation
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
330A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5.5A
Diode Case Style
TO-252AA
Forward Voltage Max
770mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for VS-50WQ10FNTR-M3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate