Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-45APS16L-M3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.95AC2471
Your Part Number
1,041 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.380 |
| 10+ | $5.120 |
| 25+ | $4.910 |
| 50+ | $4.710 |
| 100+ | $4.500 |
| 250+ | $4.190 |
| 500+ | $3.880 |
Price for:Each
Minimum: 1
Multiple: 1
$7.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-45APS16L-M3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.95AC2471
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current45A
Diode ConfigurationSingle
Forward Voltage Max1.16V
Reverse Recovery Time-
Forward Surge Current420A
Operating Temperature Max150°C
Diode Case StyleTO-247AD
No. of Pins3Pins
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
45A
Forward Voltage Max
1.16V
Forward Surge Current
420A
Diode Case Style
TO-247AD
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
