Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-40TPS08A-M3Copy
Newark Part No.43X2286
Product RangeVS-40TPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.920 |
Price for:Each
Minimum: 500
Multiple: 500
$2,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-40TPS08A-M3Copy
Newark Part No.43X2286
Product RangeVS-40TPS Series
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max150mA
Average On State Current35A
On State RMS Current55A
Thyristor Case StyleTO-247AC
No. of Pins3Pins
Peak Non Repetitive Surge Current600A
Holding Current Max200mA
Gate Trigger Voltage Max2.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeVS-40TPS Series
MSL-
SVHCLead
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
35A
Thyristor Case Style
TO-247AC
Peak Non Repetitive Surge Current
600A
Gate Trigger Voltage Max
2.5V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
150mA
On State RMS Current
55A
No. of Pins
3Pins
Holding Current Max
200mA
Operating Temperature Max
125°C
Product Range
VS-40TPS Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
