Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-40HFR40Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09F6979
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.830 |
| 200+ | $8.760 |
| 300+ | $8.700 |
| 500+ | $8.630 |
| 1000+ | $8.460 |
| 2500+ | $8.280 |
| 5000+ | $8.110 |
| 10000+ | $7.940 |
Price for:Each
Minimum: 100
Multiple: 100
$883.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-40HFR40Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09F6979
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current40A
Forward Voltage Max1.3V
Diode Module ConfigurationSingle
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max190°C
Forward Surge Current595A
Diode MountingStud
Product Range-
SVHCTo Be Advised
Product Overview
The VS-40HFR40 is a standard Recovery Diode offers high surge current capability.
- Stud cathode and stud anode version
- Designed and qualified for multiple level
Applications
Industrial, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.3V
Diode Case Style
DO-5
Operating Temperature Max
190°C
Diode Mounting
Stud
SVHC
To Be Advised
Average Forward Current
40A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
595A
Product Range
-
Technical Docs (2)
Alternatives for VS-40HFR40
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
