Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-40HFLR80S05Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07B4191
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.770 |
| 250+ | $11.530 |
| 500+ | $11.300 |
Price for:Each
Minimum: 100
Multiple: 100
$1,177.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-40HFLR80S05Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07B4191
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current40A
Diode ConfigurationSingle
Forward Voltage Max1.95V
Reverse Recovery Time500ns
Forward Surge Current420A
Operating Temperature Max125°C
Diode Case StyleDO-203AB
No. of Pins2Pins
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
500ns
Operating Temperature Max
125°C
No. of Pins
2Pins
SVHC
Lead
Average Forward Current
40A
Forward Voltage Max
1.95V
Forward Surge Current
420A
Diode Case Style
DO-203AB
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
