Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.110 |
| 250+ | $11.690 |
| 500+ | $10.860 |
Price for:Each
Minimum: 100
Multiple: 100
$1,211.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-40HFL40S05
Newark Part No.07B4196
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current40A
Forward Voltage Max1.95V
Diode Module Configuration-
Diode Case StyleDO-203AB
No. of Pins2Pins
Operating Temperature Max125°C
Forward Surge Current420A
Diode MountingStud
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.95V
Diode Case Style
DO-203AB
Operating Temperature Max
125°C
Diode Mounting
Stud
SVHC
To Be Advised
Average Forward Current
40A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
420A
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
