Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-40HF40Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09F6991
Your Part Number
52 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.220 |
| 10+ | $9.300 |
| 25+ | $8.760 |
| 50+ | $8.220 |
| 100+ | $7.680 |
| 250+ | $7.530 |
| 500+ | $7.370 |
Price for:Each
Minimum: 1
Multiple: 1
$13.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-40HF40Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09F6991
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current40A
Forward Voltage Max1.3V
Diode Module Configuration-
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max190°C
Forward Surge Current500A
Diode MountingStud
Product Range-
SVHCTo Be Advised
Product Overview
The VS-40HF40 is a standard Recovery Diode with high surge current capability. The recovery diode features stud normal polarity (cathode to stud) and is designed and qualified for multiple level.
- 500V Maximum non-repetitive peak reverse voltage
- 9mA Maximum repetitive peak reverse current
- 62A Maximum RMS forward current
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.3V
Diode Case Style
DO-5
Operating Temperature Max
190°C
Diode Mounting
Stud
SVHC
To Be Advised
Average Forward Current
40A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
500A
Product Range
-
Technical Docs (2)
Alternatives for VS-40HF40
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
