Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLGN2V221MELZ35Copy
Newark Part No.30K6044
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current40A
Diode ConfigurationSingle
Forward Voltage Max370mV
Reverse Recovery Time-
Forward Surge Current475A
Operating Temperature Max150°C
Diode Case StyleTO-247AC
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
40A
Forward Voltage Max
370mV
Forward Surge Current
475A
Diode Case Style
TO-247AC
Product Range
-
SVHC
Lead
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
