Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-403CNQ100PBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.88K8235
Your Part Number
104 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $41.030 |
| 5+ | $40.300 |
| 10+ | $39.570 |
| 25+ | $38.840 |
| 50+ | $38.110 |
| 100+ | $37.380 |
Price for:Each
Minimum: 1
Multiple: 1
$41.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-403CNQ100PBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.88K8235
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current400A
Forward Voltage Max690mV
Diode Module ConfigurationDual Common Cathode
Diode Case StyleTO-244AB
No. of Pins3Pins
Operating Temperature Max175°C
Forward Surge Current25.5kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The VS-403CNQ100PBF is a high performance Schottky Rectifier Module has been optimized for low reverse leakage at high temperature. The Q series Schottky rectifier has proprietary barrier technology allows for reliable operation up to 175°C junction temperature. The centre tap Schottky rectifier features low forward voltage drop, high frequency operation and guard ring for enhanced ruggedness and long term reliability.
- 1A Repetitive avalanche current per leg
- 5500pF Maximum junction capacitance per leg
- 5nH Typical series inductance per leg
- UL Approved
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
690mV
Diode Case Style
TO-244AB
Operating Temperature Max
175°C
Diode Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Average Forward Current
400A
Diode Module Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
25.5kA
Product Range
-
Technical Docs (2)
Alternatives for VS-403CNQ100PBF
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
