Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-36MT80Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.98K8887
Product RangeVS-36MT Series
Your Part Number
87 In Stock
120 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.940 |
| 10+ | $12.240 |
| 25+ | $11.700 |
| 50+ | $11.160 |
| 100+ | $10.620 |
| 250+ | $10.240 |
| 500+ | $9.850 |
Price for:Each
Minimum: 1
Multiple: 1
$18.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-36MT80Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.98K8887
Product RangeVS-36MT Series
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current35A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max1.19V
Bridge Rectifier MountingSurface Mount
Forward Surge Current475A
Operating Temperature Max150°C
Product RangeVS-36MT Series
SVHCLead (08-Jul-2021)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
35A
No. of Pins
5Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (08-Jul-2021)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.19V
Forward Surge Current
475A
Product Range
VS-36MT Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
