Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-36MB40ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.48F1230
Your Part Number
36 In Stock
20 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.800 |
| 10+ | $7.920 |
| 25+ | $7.780 |
| 50+ | $7.630 |
| 100+ | $7.490 |
| 250+ | $7.030 |
| 500+ | $6.560 |
Price for:Each
Minimum: 1
Multiple: 1
$13.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-36MB40ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.48F1230
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage400V
Average Forward Current35A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.14V
Bridge Rectifier MountingPanel Mount
Forward Surge Current500A
Operating Temperature Max150°C
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The VS-36MB40A is an extremely compact encapsulated Bridge Rectifier offering efficient and reliable operation. The VS-MB series bridge rectifier features centre hole fixing and excellent power/volume ratio. They are intended for use in general purpose.
- 500V Maximum non-repetitive peak reverse voltage
- 2A Maximum repetitive peak reverse current
- 0.79V Low level value of threshold voltage
- 0.96V High level value of threshold voltage
- 10μA Maximum DC reverse current per diode
- 2700V RMS isolation voltage base plate
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
35A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
Lead (08-Jul-2021)
Repetitive Peak Reverse Voltage
400V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.14V
Forward Surge Current
500A
Product Range
-
Technical Docs (2)
Alternatives for VS-36MB40A
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
