Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-36MB160A
Newark Part No.98K8877
Product RangeVS-MB Series
Your Part Number
Technical Datasheet
53 In Stock
79 more incoming. You can reserve stock now
48 Delivery in 1-3 Business Days(US stock)
5 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.260 |
| 10+ | $10.510 |
| 25+ | $9.930 |
| 50+ | $9.360 |
| 100+ | $8.790 |
| 250+ | $8.680 |
| 500+ | $8.580 |
Price for:Each
Minimum: 1
Multiple: 1
$16.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-36MB160A
Newark Part No.98K8877
Product RangeVS-MB Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current35A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.3V
Bridge Rectifier MountingSurface Mount
Forward Surge Current330A
Operating Temperature Max150°C
Product RangeVS-MB Series
SVHCLead (08-Jul-2021)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
35A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (08-Jul-2021)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.3V
Forward Surge Current
330A
Product Range
VS-MB Series
Technical Docs (2)
Alternatives for VS-36MB160A
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate