Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-35EPF06L-M3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.95AC2464
Your Part Number
968 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-35EPF06L-M3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.95AC2464
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current35A
Diode ConfigurationSingle
Forward Voltage Max1.46V
Reverse Recovery Time160ns
Forward Surge Current270A
Operating Temperature Max150°C
Diode Case StyleTO-247AD
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
160ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
35A
Forward Voltage Max
1.46V
Forward Surge Current
270A
Diode Case Style
TO-247AD
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
