Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-30EPH06-N3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.43X2206
Product RangeFRED P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.200 |
| 1000+ | $2.910 |
| 2500+ | $2.760 |
Price for:Each
Minimum: 500
Multiple: 500
$1,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-30EPH06-N3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.43X2206
Product RangeFRED P Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Diode ConfigurationSingle Dual Cathode
Forward Voltage Max2.6V
Reverse Recovery Time31ns
Forward Surge Current300A
Operating Temperature Max175°C
Diode Case StyleTO-247AC
No. of Pins2 Pin
Product RangeFRED P Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single Dual Cathode
Reverse Recovery Time
31ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
2.6V
Forward Surge Current
300A
Diode Case Style
TO-247AC
Product Range
FRED P Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
