Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-30BQ015-M3/9ATCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel43X2174
Cut Tape06AC2617
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3500 | $0.444 | $1,554.00 |
| Total Price | $1,554.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3500+ | $0.444 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.337 |
| 10500+ | $0.322 |
| 17500+ | $0.316 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-30BQ015-M3/9ATCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel43X2174
Cut Tape06AC2617
Technical Datasheet
Repetitive Peak Reverse Voltage15V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max350mV
Forward Surge Current650A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
15V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
650A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
350mV
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for VS-30BQ015-M3/9AT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
