Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-303CNQ100PBF
Newark Part No.88K8115
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $40.69 |
| 25+ | $39.29 |
| 50+ | $38.58 |
| 100+ | $37.96 |
Price for:Each
Minimum: 10
Multiple: 10
$406.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-303CNQ100PBF
Newark Part No.88K8115
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current300A
Forward Voltage Max1.09V
Diode Module ConfigurationDual Common Cathode
Diode Case StyleTO-244AB
No. of Pins3Pins
Operating Temperature Max175°C
Forward Surge Current22kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.09V
Diode Case Style
TO-244AB
Operating Temperature Max
175°C
Diode Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Average Forward Current
300A
Diode Module Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
22kA
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate