Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-301CNQ040PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.88K8112
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $43.640 |
| 25+ | $40.500 |
| 50+ | $39.650 |
| 100+ | $37.370 |
Price for:Each
Minimum: 10
Multiple: 10
$436.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-301CNQ040PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.88K8112
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current300A
Forward Voltage Max900mV
Diode Module ConfigurationDual Common Cathode
Diode Case StyleTO-244
No. of Pins2Pins
Operating Temperature Max175°C
Forward Surge Current16kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
900mV
Diode Case Style
TO-244
Operating Temperature Max
175°C
Diode Mounting
Panel
SVHC
No SVHC (23-Jan-2024)
Average Forward Current
300A
Diode Module Configuration
Dual Common Cathode
No. of Pins
2Pins
Forward Surge Current
16kA
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
