Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-300UR60A
Newark Part No.09F6824
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-300UR60A
Newark Part No.09F6824
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current300A
Forward Voltage Max1.4V
Diode Module Configuration-
Diode Case StyleDO-9
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current6.85kA
Diode MountingStud
Product Range-
SVHCLead
Product Overview
The VS-300UR60A is a reverse polarity standard Recovery Diode for general industrial current rectification.
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.4V
Diode Case Style
DO-9
Operating Temperature Max
200°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
300A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
6.85kA
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate