Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-2N5207
Newark Part No.09F5960
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.990 |
| 5+ | $18.070 |
| 10+ | $17.150 |
| 25+ | $15.420 |
| 50+ | $14.090 |
| 100+ | $13.780 |
| 250+ | $13.380 |
Price for:Each
Minimum: 1
Multiple: 1
$18.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-2N5207
Newark Part No.09F5960
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max40mA
Average On State Current22A
Average Forward Current22A
On State RMS Current35A
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current285A
Operating Temperature Max125°C
Holding Current Max200mA
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleTO-208AA
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCLead
Product Overview
The VS-2N5207 is a Phase Control Thyristor/RMS Silicon Controlled Rectifier (SCR) intended for general purpose applications.
- Stud mounted
- 2.3V Maximum peak on-state voltage
- 1μs Typical delay time
- 0.35°C/W Typical thermal resistance (case to sink)
Applications
Industrial
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
40mA
Average Forward Current
22A
Gate Trigger Voltage Max
2V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
TO-208AA
Thyristor Mounting
Stud Mount
SVHC
Lead
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
22A
On State RMS Current
35A
Peak Non Repetitive Surge Current
285A
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability