Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-2N5206Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09F5958
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.860 |
| 200+ | $11.470 |
| 300+ | $11.070 |
| 500+ | $10.680 |
| 1000+ | $10.410 |
| 2500+ | $10.200 |
| 5000+ | $9.990 |
Price for:Each
Minimum: 100
Multiple: 100
$1,186.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-2N5206Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09F5958
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1kV
Gate Trigger Current Max40mA
Average Forward Current22A
Average On State Current22A
On State RMS Current35A
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current285A
Operating Temperature Max125°C
Holding Current Max200mA
Repetitive Peak Reverse Voltage1kV
Repetitive Peak Reverse Voltage1kV
Thyristor Case StyleTO-208AA
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
40mA
Average On State Current
22A
Gate Trigger Voltage Max
2V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1kV
Thyristor Case Style
TO-208AA
Thyristor Mounting
Stud Mount
SVHC
Lead (08-Jul-2021)
Peak Repetitive Off State Voltage
1kV
Average Forward Current
22A
On State RMS Current
35A
Peak Non Repetitive Surge Current
285A
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
1kV
No. of Pins
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
