Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-2EYH01HM3/HCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel78AH2372RL
Cut Tape78AH2372
Product RangeFRED Pt Series
Your Part Number
657 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.957 | $4.78 |
| Total Price | $4.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.957 |
| 10+ | $0.582 |
| 15+ | $0.564 |
| 25+ | $0.546 |
| 50+ | $0.527 |
| 125+ | $0.509 |
| 250+ | $0.499 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-2EYH01HM3/HCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel78AH2372RL
Cut Tape78AH2372
Product RangeFRED Pt Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max930mV
Reverse Recovery Time28ns
Forward Surge Current60A
Operating Temperature Max175°C
Diode Case StyleDO-221AD
No. of Pins2 Pin
Product RangeFRED Pt Series
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
28ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
2A
Forward Voltage Max
930mV
Forward Surge Current
60A
Diode Case Style
DO-221AD
Product Range
FRED Pt Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for VS-2EYH01HM3/H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
