Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-2EJH02HM3/6BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45Y8958
Product RangeFRED Pt® SlimSMA
Your Part Number
6,863 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.955 |
| 10+ | $0.615 |
| 100+ | $0.420 |
| 500+ | $0.336 |
| 1000+ | $0.309 |
| 2500+ | $0.286 |
| 10000+ | $0.262 |
Price for:Each
Minimum: 5
Multiple: 5
$4.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-2EJH02HM3/6BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45Y8958
Product RangeFRED Pt® SlimSMA
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max930mV
Reverse Recovery Time25ns
Forward Surge Current65A
Operating Temperature Max175°C
Diode Case StyleDO-221AC
No. of Pins2 Pin
Product RangeFRED Pt® SlimSMA
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
2A
Forward Voltage Max
930mV
Forward Surge Current
65A
Diode Case Style
DO-221AC
Product Range
FRED Pt® SlimSMA
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
