Print Page
108 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.960 |
| 10+ | $18.690 |
| 25+ | $17.290 |
| 50+ | $15.900 |
| 100+ | $14.110 |
| 500+ | $12.800 |
Price for:Each
Minimum: 1
Multiple: 1
$20.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-25RIA120
Newark Part No.64AH9140
Product RangeVS-25RIA
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max60mA
Average Forward Current25A
Average On State Current25A
On State RMS Current40A
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current350A
Operating Temperature Max125°C
Holding Current Max130mA
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleTO-208AA
No. of Pins-
Thyristor MountingStud Mount
Product RangeVS-25RIA
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
60mA
Average On State Current
25A
Gate Trigger Voltage Max
2V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
TO-208AA
Thyristor Mounting
Stud Mount
SVHC
To Be Advised
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
25A
On State RMS Current
40A
Peak Non Repetitive Surge Current
350A
Holding Current Max
130mA
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
-
Product Range
VS-25RIA
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

