Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-25FR120Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07B3957
Your Part Number
116 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.930 |
| 10+ | $4.510 |
| 25+ | $4.430 |
| 50+ | $4.350 |
| 100+ | $4.260 |
| 250+ | $4.180 |
| 500+ | $4.100 |
Price for:Each
Minimum: 1
Multiple: 1
$7.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-25FR120Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07B3957
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current25A
Forward Voltage Max1.3V
Diode Module Configuration-
Diode Case StyleDO-4
No. of Pins2Pins
Operating Temperature Max175°C
Forward Surge Current373A
Diode MountingStud
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The VS-25FR120 is a Standard Recovery Diode with high surge current capability. It is suitable for battery chargers, machine tool controls and converter applications.
- Wide current range
- Up to 1200V VRRM
- Stud reverse polarity (anode to stud)
- -65 to 175°C Maximum junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.3V
Diode Case Style
DO-4
Operating Temperature Max
175°C
Diode Mounting
Stud
SVHC
Lead (08-Jul-2021)
Average Forward Current
25A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
373A
Product Range
-
Technical Docs (2)
Alternatives for VS-25FR120
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
