Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-25F120Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99F9580
Your Part Number
90 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.730 |
| 10+ | $6.460 |
| 25+ | $6.090 |
| 50+ | $5.720 |
| 100+ | $5.350 |
| 250+ | $5.240 |
| 500+ | $5.140 |
Price for:Each
Minimum: 1
Multiple: 1
$8.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-25F120Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99F9580
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current25A
Forward Voltage Max900mV
Diode Module Configuration-
Diode Case StyleDO-4
No. of Pins2Pins
Operating Temperature Max175°C
Forward Surge Current314A
Diode MountingStud
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The VS-25F120 is a normal polarity standard Recovery Diode for converters, machine tool controls and battery charges.
- High surge current capability
- 1400V Maximum non-repetitive peak voltage
- 40A Maximum RMS forward current
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
900mV
Diode Case Style
DO-4
Operating Temperature Max
175°C
Diode Mounting
Stud
SVHC
Lead (08-Jul-2021)
Average Forward Current
25A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
314A
Product Range
-
Technical Docs (2)
Alternatives for VS-25F120
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
