Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.540 |
Price for:Each
Minimum: 100
Multiple: 100
$1,354.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-22RIA60
Newark Part No.09F6655
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max60mA
Average Forward Current22A
Average On State Current22A
On State RMS Current35A
Peak Non Repetitive Surge Current400A
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Holding Current Max130mA
Repetitive Peak Reverse Voltage600V
Repetitive Peak Reverse Voltage600V
Thyristor Case StyleTO-208AA
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCLead
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
60mA
Average On State Current
22A
Peak Non Repetitive Surge Current
400A
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
600V
Thyristor Case Style
TO-208AA
Thyristor Mounting
Stud Mount
SVHC
Lead
Peak Repetitive Off State Voltage
600V
Average Forward Current
22A
On State RMS Current
35A
Gate Trigger Voltage Max
2V
Holding Current Max
130mA
Repetitive Peak Reverse Voltage
600V
No. of Pins
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
