Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-20CDH02HM3/ICopy
Newark Part No.
Full Reel49Y3190
Re-Reel13AC4307
Cut Tape13AC4307
Product RangeFRED Pt® SMPD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.940 | $2.94 |
| Total Price | $2.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 10+ | $2.070 |
| 25+ | $1.930 |
| 50+ | $1.780 |
| 100+ | $1.640 |
| 250+ | $1.520 |
| 500+ | $1.390 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.350 |
| 4000+ | $1.250 |
| 6000+ | $1.210 |
| 10000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-20CDH02HM3/ICopy
Newark Part No.
Full Reel49Y3190
Re-Reel13AC4307
Cut Tape13AC4307
Product RangeFRED Pt® SMPD
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.05V
Reverse Recovery Time22ns
Forward Surge Current210A
Operating Temperature Max175°C
Diode Case StyleTO-263AC
No. of Pins3 Pin
Product RangeFRED Pt® SMPD
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
22ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
AEC-Q101
Average Forward Current
20A
Forward Voltage Max
1.05V
Forward Surge Current
210A
Diode Case Style
TO-263AC
Product Range
FRED Pt® SMPD
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for VS-20CDH02HM3/I
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
