Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-20BQ030-M3/5BTCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel02AC0312RL Cut Tape02AC0312 |
| Your Part Number | |
| Technical Datasheet |
19,705 In Stock
9,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.837 | $4.18 |
| Total Price | $4.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.837 |
| 10+ | $0.443 |
| 15+ | $0.432 |
| 25+ | $0.420 |
| 50+ | $0.409 |
| 125+ | $0.397 |
| 250+ | $0.353 |
| 500+ | $0.308 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-20BQ030-M3/5BTCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel02AC0312RL Cut Tape02AC0312 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 30V |
| Average Forward Current | 2A |
| Diode Configuration | Single |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Forward Voltage Max | 470mV |
| Forward Surge Current | 350A |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 30V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 350A |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Average Forward Current | 2A |
|---|---|
| Diode Case Style | DO-214AA (SMB) |
| Forward Voltage Max | 470mV |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Alternatives for VS-20BQ030-M3/5BT
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
